Upozornite ma, keď bude produkt na sklade
Množstvo | |
---|---|
1+ | 2 019,000 € |
INFORMÁCIE O PRODUKTE
Prehľad produktu
789997-01 is a CDAQ-9187 8-slot, 1-port, TSN-Enabled ethernet CompactDAQ chassis. The cDAQ-9187 is a CompactDAQ Ethernet chassis designed for small, distributed sensor measurement systems. This chassis controls the timing, synchronization, and data transfer between C Series I/O modules and an external host. You can use the cDAQ 9187 with a combination of C Series I/O modules to create a mix of analogue I/O, digital I/O, and counter/timer measurements. The chassis provides precise, synchronized timing over the network using time-sensitive networking (TSN) Ethernet, ideal for highly distributed measurements over long distances. Additionally, the cDAQ-9187 has four 32bit general-purpose counters/timers, accessible through a hardware-timed digital C Series module for applications that involve quadrature encoders, PWM, pulse train generation, and more.
- Dimension is 272.8mm x 88.1mm x 62.3mm
Technické údaje
NI CompactDAQ Systems
Ethernet
cDAQ-9187
8
-
No SVHC (07-Nov-2024)
Technické dokumenty (2)
Súvisiace produkty
Našlo sa 8 produktov
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:Hungary
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
Certifikát zhody produktu