2 Teraz si môžete rezervovať tovar na sklade.
Množstvo | |
---|---|
1+ | 4 738,000 € |
INFORMÁCIE O PRODUKTE
Prehľad produktu
786427-01 is a cRIO-9057 8-slot CompactRIO controller. It is a rugged, deployable controller for data acquisition and control applications. It offers Intel Atom dual-core processing, an Artix-7 FPGA, and eight slots for C Series modules. It runs the NI Linux Real-Time operating system with access to the I/O through NI-DAQmx drivers or with LabVIEW. The controller provides precise, synchronized timing and deterministic communications over the network using TSN, ideal for distributed measurements and control. This controller offers two Gigabit Ethernet ports, one USB 3.1 host port, one USB 2.0 device port, a trigger line, and a µSD card slot for storing data locally. The registered trademark Linux® is used pursuant to a sublicense from LMI, the exclusive licensee of Linus Torvalds, owner of the mark on a worldwide basis.
- 2 ethernet ports on controller, 8-slots
- Artix-7 100T FPGA, GigE vision support
- 1.33GHz dual core intel atom processor core
- 2Gb RAM, 4Gb hard drive memory
- LabVIEW FPGA, NI-DAQmx programming method
- TSN enabled: deterministic communication, synchronization
- Operating temperature range from -20°C to 55°C
Technické údaje
Intel Atom E3805
2 Core
4GB
-20°C to +55°C
Ethernet, USB
NI CompactRIO Systems
Lead (21-Jan-2025)
1.33GHz
2GB
8
NI CompactRIO Chassis
Linux Real-Time OS
cRIO-9057
Technické dokumenty (1)
Súvisiace produkty
Našlo sa 8 produktov
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:Hungary
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
RoHS
Certifikát zhody produktu