Potrebujete viac?
Množstvo | |
---|---|
1+ | 3 708,000 € |
INFORMÁCIE O PRODUKTE
Prehľad produktu
The PXI-6232 is a bank-isolated DAQ device designed for voltage I/O. It offers analogue I/O, digital input, sourcing digital output, two 32-bit counters, and digital triggering. The digital input and outputs are compatible with 24 V signals. It combines the safety and performance benefits of isolation with high-performance timing, amplification, and calibration technologies to offer accurate measurements and precise control. The PXI-6232 is ideal for test, measurement, control, and design applications in environments with high voltages and electrical noise. You can use the PXI-6232 to read from encoders, flow meters, and proximity sensors as well as control valves, pumps, and relays.
Technické údaje
Multifunction I/O Module
16bit
2Channels
± 200mV to ± 10V
NI PXI Controllers
To Be Advised
250kSPS
16Channels
24I/O's
0°C to +55°C
PXI-6232
Technické dokumenty (4)
Súvisiace produkty
Našlo sa 7 produktov
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:Hungary
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
RoHS
Certifikát zhody produktu