Upozornite ma, keď bude produkt na sklade
Množstvo | |
---|---|
1+ | 13 100,000 € |
INFORMÁCIE O PRODUKTE
Prehľad produktu
867012-01 is a 350MHz PXI oscilloscope bundle. The PXIe-SCP5102 bundle includes the 5-Slot PXIe-1083 PXI chassis and the PXIe-5111 PXI oscilloscope. The PXIe-5111 has two channels that sample up to 3GS/s. Plus, the PXIe-5111 features triggering modes, deep on-board memory, and an instrument driver that includes data streaming and analysis functions, ideal for applications with fast signals that require up to 350MHz of analogue bandwidth and flexible measurement configurations. The included chassis features all hybrid connectors, 58W power and cooling, and an integrated Thunderbolt™ 3 MXI-Express controller. This bundle also includes two standard passive SP500X oscilloscope probes with fixed 10x attenuation for oscilloscopes that provide 1Mohm input impedance. Additionally, the PXIe-SCP5102 bundle includes a Thunderbolt cable as well as a power cable.
- Simplify user benchtop by combining instruments in a single box
- Sample at speeds up to 5GS/s with up to 1.5GHz of analogue bandwidth
- Store multiple channel acquisitions on same device with up to 2GB of on-board memory
- 8bit vertical resolution
- 512MB memory
Obsah
PXI oscilloscope bundle, PXIe-1083 PXI chassis, PXIe-5111 PXI oscilloscope, Two standard passive SP500X oscilloscope probes with fixed 10x attenuation, Thunderbolt cable, Power cable.
Technické údaje
PXIe-5111
350MHz
-
PXIe-5111 PXI Oscilloscope, PXIe-1083, IEC Power Cord, SP500X, Thunderbolt 3 Male-to-Male Cable
-
2 Channel
3GSPS
-
3 Years
To Be Advised
Technické dokumenty (2)
Súvisiace produkty
Počet nájdených produktov: 1
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:Malaysia
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
RoHS
Certifikát zhody produktu