Upozornite ma, keď bude produkt na sklade
Množstvo | |
---|---|
1+ | 8 900,000 € |
INFORMÁCIE O PRODUKTE
Prehľad produktu
The PXI-4132 is a programmable, high-precision source measure unit (SMU). It has a single isolated SMU channel that offers a four-quadrant output that incorporates remote (4-wire) sense as well as external guarding. With its high measurement resolution integrated guarding, the PXI-4132 is ideal for high-accuracy leakage measurements on integrated circuits, discrete components, PCBs, and cables. You can also perform high-speed I-V measurements on a variety of components including diodes and organic LEDs using the on-board hardware sequencing engine. In addition, you can synchronize multiple PXI-4132 modules using the PXI backplane to provide high-speed I-V measurements on transistors and more complex devices.
Technické údaje
1Channels
Current/Voltage Measure, Current/Voltage Source
± 100V
-
To Be Advised
PXI-4132
2W
± 100mA
3 Years
Technické dokumenty (1)
Alternatívy pre 780558-01
Počet nájdených produktov: 1
Súvisiace produkty
Našlo sa 8 produktov
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:Hungary
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
RoHS
Certifikát zhody produktu