Potrebujete viac?
Množstvo | |
---|---|
1+ | 4 130,000 € |
INFORMÁCIE O PRODUKTE
Prehľad produktu
The PXIe-4353 is a thermocouple input module that provides integrated data acquisition and signal conditioning for temperature measurements. The PXIe-4353 includes increased accuracy and synchronisation features for scalable measurement systems from low- to high-channel counts. The high accuracy is attributed to the NI TB-4353 isothermal terminal block that optimizes thermal conductivity between the thermocouple terminals and the cold-junction compensation (CJC) channels. The PXIe-4353 has two auto zero channels for offset compensation as well as open thermocouple detection to identify disconnected thermocouples.
Technické údaje
Temperature Input Module
24bit
-
± 80mV
NI PXI Controllers
To Be Advised
90SPS
32Channels
-
0°C to +55°C
PXIe-4353
Technické dokumenty (1)
Súvisiace produkty
Našlo sa 6 produktov
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:Hungary
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
RoHS
Certifikát zhody produktu