Potrebujete viac?
Množstvo | |
---|---|
1+ | 3 820,000 € |
INFORMÁCIE O PRODUKTE
Prehľad produktu
The 5-1/2 digit Model 6485 Picoammeter combines Keithley's expertise in sensitive current measurement instrumentation with enhanced speed and a robust design. With eight current measurement ranges and high speed autoranging, this cost-effective instrument can measure currents from 20fA to 20mA, taking measurements at speeds up to 1000 readings per second.
- 10fA resolution
- Up to 1000 readings/second
- Built-in Model 485 emulation mode
- IEEE-488 and RS-232 interfaces
- Analogue output
Aplikácie
Industrial, Maintenance & Repair, Test & Measurement, Medical
Obsah
Picoammeter, Protective shield/cap and BNC low noise cable.
Poznámky
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technické údaje
DC Current
2nA to 20mA
True RMS
5.5
6400 Series
Bench
2nA to 20mA
12
Auto, Manual
No SVHC (17-Dec-2014)
Súvisiace produkty
Našlo sa 3 produktov
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:United States
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
Certifikát zhody produktu