Digital Multimeters - Hand Held:
Našlo sa 320 produktovV Farnell Slovensko nájdete široký sortiment Digital Multimeters - Hand Held. Máme na sklade veľký výber produktov Digital Multimeters - Hand Held vrátane nových a najobľúbenejších produktov od popredných svetových výrobcov vrátane: Fluke, Tenma, Beha-amprobe, Multicomp Pro & Extech Instruments.
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
DMM Functions
No. of Digits
DMM Response Type
Display Count
Range Selection
Voltage Measure DC Max
Voltage Measure AC Max
Current Measure DC Max
Current Measure AC Max
Resistance Measure Max
Manufacturer Warranty
Product Range
Balenie
Žiadne použité filtre
0 Zvolené filtre
Porovnať | Cena za | Množstvo | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ 33,940 € 3+ 28,000 € | Min. množstvo: 1/Násobok: 1 | DC Current, AC/DC Voltage, Battery, Capacitance, Continuity, Diode, Resistance | 3.75 | - | 6000 | Manual | 600V | 600V | 10A | - | 60Mohm | 3 Years | - | ||||
Each | 1+ 18,980 € 3+ 15,660 € | Min. množstvo: 1/Násobok: 1 | - | 3.5 | - | 2000 | - | - | - | 10A | - | - | - | - | |||||
MULTICOMP PRO | Each | 1+ 35,720 € 3+ 29,470 € | Min. množstvo: 1/Násobok: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 3.75 | - | 6000 | Auto | 600V | 600V | 10A | 10A | 60Mohm | 3 Years | - | ||||
Each | 1+ 21,740 € 3+ 17,940 € | Min. množstvo: 1/Násobok: 1 | - | 3.5 | - | 2000 | - | 250V | 250V | 10A | - | - | - | - | |||||
Each | 1+ 109,000 € | Min. množstvo: 1/Násobok: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Duty Cycle, Frequency, Resistance | 3.75 | True RMS | 6000 | Auto, Manual | 600V | 600V | 10A | 10A | 60Mohm | 3 Years | EX350 Series | |||||
2945497 | Each | 1+ 216,000 € | Min. množstvo: 1/Násobok: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Resistance, Temperature | 3.75 | True RMS | 6000 | Auto, Manual | 1kV | 750V | 10A | 10A | 60Mohm | 2 Years | - | ||||
1 Kit | 1+ 1 220,000 € | Min. množstvo: 1/Násobok: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature | 4.75 | True RMS | 50000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 0.5Gohm | Lifetime Warranty | - | |||||
Each | 1+ 280,800 € | Min. množstvo: 1/Násobok: 1 | AC Current, AC/DC Voltage, Continuity, Resistance | - | True RMS | - | Auto | 600V | 600V | - | 200A | 2kohm | 2 Years | - | |||||
MULTICOMP PRO | Each | 1+ 41,440 € 3+ 35,860 € | Min. množstvo: 1/Násobok: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Diode, Duty Cycle, Frequency, Resistance, Temperature | 3.75 | True RMS | 6000 | Auto, Manual | 1kV | 750V | 20A | 20A | 60Mohm | 3 Years | Multicomp Pro Bluetooth Digital Multimeters | ||||
Each | 1+ 225,000 € | Min. množstvo: 1/Násobok: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 3.75 | True RMS | 6000 | Auto | 1kV | 1kV | 10A | 10A | 60Mohm | 2 Years | - | |||||
Each | 1+ 402,340 € 3+ 386,860 € | Min. množstvo: 1/Násobok: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 4.75 | True RMS | 60000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 60Mohm | 1 Year | - | |||||
Each | 1+ 89,000 € | Min. množstvo: 1/Násobok: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Transistor | 3.5 | - | 2000 | Manual | 1kV | 750V | 10A | 10A | 2kohm | 3 Years | Tool Kit 2700 Series | |||||
Each | 1+ 82,400 € | Min. množstvo: 1/Násobok: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Duty Cycle, Frequency, Resistance | 3.75 | True RMS | 4000 | Auto, Manual | 600V | 600V | 10A | 10A | 40Mohm | 3 Years | EX350 Series | |||||
Each | 1+ 168,000 € | Min. množstvo: 1/Násobok: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 4 | True RMS | 6000 | Manual | 1kV | 1kV | 10A | 10A | 60Mohm | 3 Years | DT4200 Series | |||||
Each | 1+ 88,000 € 3+ 76,150 € | Min. množstvo: 1/Násobok: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 3.75 | True RMS | 6000 | Auto, Manual | 1kV | 1kV | 20A | 20A | 60Mohm | 3 Years | Multicomp Pro 1000V True RMS Digital Multimeters | |||||
Each | 1+ 448,000 € | Min. množstvo: 1/Násobok: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 5 | True RMS | 60000 | Manual | 1kV | 1kV | 600mA | 600mA | 0.6Gohm | 3 Years | DT4200 Series | |||||
3498309 RoHS | Each | 1+ 4,260 € 10+ 3,920 € | Min. množstvo: 1/Násobok: 1 | DC Current, AC/DC Voltage, Diode, Resistance | 3.5 | Average | 1999 | Manual | 500V | 500V | 5A | 5A | 2kohm | - | - | ||||
Each | 1+ 780,000 € 3+ 764,400 € 5+ 748,800 € | Min. množstvo: 1/Násobok: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 4.5 | True RMS | 19999 | Auto, Manual | 1kV | 1kV | 10A | 10A | 50Mohm | Limited Lifetime | - | |||||
MULTICOMP PRO | Each | 1+ 64,940 € 3+ 56,200 € | Min. množstvo: 1/Násobok: 1 | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ 7,190 € 5+ 6,530 € | Min. množstvo: 1/Násobok: 1 | DC Current, AC/DC Voltage, Diode, Resistance | 3.5 | Average | 1999 | Manual | 600V | 600V | 10A | - | 2kohm | - | - | |||||
Each | 1+ 158,000 € | Min. množstvo: 1/Násobok: 1 | AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance | 4 | True RMS | 6000 | Auto, Manual | 600V | 600V | - | - | 60Mohm | 3 Years | DT4200 Series | |||||
Each | 1+ 238,000 € | Min. množstvo: 1/Násobok: 1 | DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 4 | True RMS | 6000 | Auto, Manual | 1kV | 1kV | 60mA | - | 60Mohm | 3 Years | DT4200 Series | |||||
Each | 1+ 17,330 € 5+ 15,880 € | Min. množstvo: 1/Násobok: 1 | AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance | 3.5 | - | 2000 | Auto | 600V | 600V | 10A | 10A | 20Mohm | - | - | |||||
Each | 1+ 538,000 € | Min. množstvo: 1/Násobok: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Conductance, Diode, Frequency, Resistance, Temperature | 5 | True RMS | 60000 | Manual | 1kV | 1kV | 10A | 10A | 0.6Gohm | 3 Years | DT4200 Series | |||||
Each | 1+ 48,000 € | Min. množstvo: 1/Násobok: 1 | AC/DC Voltage, Continuity, Resistance | 3.5 | - | 4199 | Auto | 500V | 500V | - | - | 42Mohm | 3 Years | CARD HiTESTER Series |