Digital Multimeters - Hand Held:
Našlo sa 320 produktovV Farnell Slovensko nájdete široký sortiment Digital Multimeters - Hand Held. Máme na sklade veľký výber produktov Digital Multimeters - Hand Held vrátane nových a najobľúbenejších produktov od popredných svetových výrobcov vrátane: Fluke, Tenma, Beha-amprobe, Multicomp Pro & Extech Instruments.
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
DMM Functions
No. of Digits
DMM Response Type
Display Count
Range Selection
Voltage Measure DC Max
Voltage Measure AC Max
Current Measure DC Max
Current Measure AC Max
Resistance Measure Max
Manufacturer Warranty
Product Range
Balenie
Žiadne použité filtre
0 Zvolené filtre
Porovnať | Cena za | Množstvo | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 137,090 € 3+ 118,630 € | Min. množstvo: 1/Násobok: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Duty Cycle, Frequency, Resistance | 4.5 | True RMS | 22000 | Auto, Manual | 1kV | 1kV | 20A | 20A | 220Mohm | 3 Years | Multicomp Pro 1000V True RMS Digital Multimeters | |||||
Each | 1+ 21,040 € 3+ 17,360 € | Min. množstvo: 1/Násobok: 1 | AC/DC Voltage, Resistance, Temperature | 3.5 | - | 4000 | Auto, Manual | 600V | 600V | - | - | 20Mohm | 3 Years | - | |||||
3378398 RoHS | Each | 1+ 8,350 € 5+ 7,710 € | Min. množstvo: 1/Násobok: 1 | DC Current, AC/DC Voltage, Continuity, Diode, Resistance | 3.5 | Average | 1999 | Manual | 500V | 500V | 5A | - | 2Mohm | - | - | ||||
Each | 1+ 178,000 € | Min. množstvo: 1/Násobok: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance | 4 | True RMS | 6000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 60Mohm | 3 Years | DT4200 Series | |||||
Each | 1+ 13,100 € 5+ 12,240 € | Min. množstvo: 1/Násobok: 1 | DC Current, AC/DC Voltage, Continuity, Diode, Resistance | 3.5 | - | 2000 | - | 600V | 600V | 10A | - | 2Mohm | - | - | |||||
Each | 1+ 19,580 € 5+ 18,060 € | Min. množstvo: 1/Násobok: 1 | DC Current, AC/DC Voltage, Continuity, Diode, Resistance | 3.5 | - | 2000 | - | 600V | 600V | 10A | - | 2Mohm | - | - | |||||
3498367 RoHS | Each | 1+ 12,980 € 5+ 11,790 € | Min. množstvo: 1/Násobok: 1 | AC/DC Current, AC/DC Voltage, Continuity, Diode, Resistance | 3 | Average | 1999 | Manual | 600V | 600V | 10A | 10A | 20Mohm | 3 Years | - | ||||
Each | 1+ 65,250 € 5+ 62,350 € | Min. množstvo: 1/Násobok: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Diode, Duty Cycle, Frequency, Resistance, Temperature | 4 | True RMS | 6000 | Auto, Manual | 1kV | 750V | 10A | 10A | 60Mohm | - | - | |||||
3366769 | CHAUVIN ARNOUX | Each | 1+ 218,400 € | Min. množstvo: 1/Násobok: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 3.75 | True RMS | 6000 | Auto, Manual | 600V | 600V | 10A | 10A | 60Mohm | 3 Years | - | |||
Each | 1+ 82,320 € 3+ 71,240 € | Min. množstvo: 1/Násobok: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance | 3.75 | True RMS | 6000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 60Mohm | 3 Years | Multicomp Pro 1000V True RMS Digital Multimeters | |||||
Each | 1+ 146,000 € | Min. množstvo: 1/Násobok: 1 | Current, Voltage, Resistance | 3.5 | True RMS | 1999 | Manual | 600V | 600V | 10A | 10A | 20Mohm | 1 Year | - | |||||
Each | 1+ 741,600 € | Min. množstvo: 1/Násobok: 1 | Current, Voltage, Capacitance, Frequency, Resistance, Temperature | 3.5 | True RMS | 20000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 50Mohm | Lifetime Warranty | - | |||||
2991580 | Each | 1+ 267,000 € | Min. množstvo: 1/Násobok: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Duty Cycle, Frequency, Resistance | 3.75 | True RMS | 6000 | Auto, Manual | 1kV | 750V | 10A | 10A | 60Mohm | 2 Years | - | ||||
Each | 1+ 146,000 € | Min. množstvo: 1/Násobok: 1 | AC/DC Voltage, Continuity, Resistance | - | - | - | Auto | 1.2kV | 1kV | - | - | 1.999kohm | - | - | |||||
EXTECH INSTRUMENTS | Each | 1+ 59,270 € 3+ 55,130 € | Min. množstvo: 1/Násobok: 1 | AC/DC Current, AC/DC Voltage, Continuity, Diode, Resistance, Temperature | 3.5 | Average | 1999 | Manual | 600V | 600V | 10A | 10A | 20Mohm | 1 Year | EX400A Series | ||||
3366718 | Each | 1+ 72,000 € | Min. množstvo: 1/Násobok: 1 | AC/DC Current, AC/DC Voltage, Continuity, Diode, Resistance | 3.5 | - | 2000 | Auto | 600V | 600V | 200mA | 200mA | 20Mohm | - | - | ||||
Each | 1+ 88,540 € 5+ 86,770 € 10+ 85,000 € 20+ 83,230 € | Min. množstvo: 1/Násobok: 1 | AC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 3.75 | True RMS | 6000 | Auto | 1kV | 1kV | 10A | 10A | 60Mohm | 2 Years | - | |||||
1 Kit | 1+ 1 144,000 € | Min. množstvo: 1/Násobok: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature | 4.75 | True RMS | 50000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 0.5Gohm | Lifetime Warranty | - | |||||
KEYSIGHT TECHNOLOGIES | Each | 1+ 833,000 € | Min. množstvo: 1/Násobok: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 4.5 | True RMS | 60000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 60Mohm | 3 Years | U1280 Series | ||||
Each | 1+ 180,600 € | Min. množstvo: 1/Násobok: 1 | Current, Voltage, Capacitance, Frequency, Resistance, Temperature | 3.75 | True RMS | 6000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 60Mohm | - | DMM 230 Series | |||||
EXTECH INSTRUMENTS | Each | 1+ 105,120 € 3+ 101,430 € | Min. množstvo: 1/Násobok: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Diode, Duty Cycle, Frequency, Resistance, Temperature | 3.75 | True RMS | 3999 | Auto | 600V | 600V | 10A | 10A | 40Mohm | - | EX400A Series | ||||
Each | 1+ 28,890 € 3+ 24,410 € | Min. množstvo: 1/Násobok: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Duty Cycle, Frequency, Resistance | 3.75 | - | 4000 | Auto, Manual | 600V | 600V | 400mA | 400mA | 40Mohm | 1 Year | - | |||||
Each | 1+ 22,260 € 5+ 19,030 € | Min. množstvo: 1/Násobok: 1 | DC Current, AC/DC Voltage, Continuity, Diode, Resistance, Temperature | 3.5 | - | 2000 | Manual | 250V | 250V | 10A | - | 20Mohm | 1 Year | Digital Multimeters | |||||
KEYSIGHT TECHNOLOGIES | Each | 1+ 799,000 € | Min. množstvo: 1/Násobok: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 4.5 | True RMS | 30000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 0.3Gohm | 3 Years | U1270 Series | ||||
Each | 1+ 89,000 € | Min. množstvo: 1/Násobok: 1 | Current, Voltage, Resistance | 3.5 | - | 1999 | Auto, Manual | 1kV | 750V | 200mA | 200mA | 20Mohm | 1 Year | - |