INFORMÁCIE O PRODUKTE
Prehľad produktu
The ARF7763BA is a NB868-RTU-500mW SMD Narrow Band Module with its unrivalled performance (RF sensitivity -120dBm/link budget 147dB) and redefines the standards of very long distances data transmission. This module uses license-free frequencies and enables a two-way digital link over a range up to 20km (line of sight). The implementation of the narrow band technology allows a large number of available channels in the frequency band allowed up to 19 channels at 27dBm/2.4kbps and more than 500 channels at 14dBm/2.4kbps. Available in «Ready-to-use» version, this module focuses on ease of integration, even for non-RF specialists, thus limits technological risks, development time and costs. The Narrow Band module from Adeunis RF have been certified by a notified body and declared compliant to the 2010 edition of European R&TTE directive EN300-220.
- -40/+85°C Operating temperature range
Aplikácie
Communications & Networking
Technické údaje
2GFSK, 4GFSK
870MHz
3V
27dBm
700mA
-
57.6Kbps
-110dBm
3.6V
UART
Narrowband Low Power UHF Wireless Data Transmitters & Receivers
No SVHC (15-Jan-2018)
Technické dokumenty (1)
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:France
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
Certifikát zhody produktu