INFORMÁCIE O PRODUKTE
Prehľad produktu
This embedded SMT RF module provides wireless connectivity to electronic devices. They are interoperable with other ZigBee PRO feature set devices, including devices from other vendors. They share a common hardware footprint and are available in a variety of protocols and frequencies. Utilising Surface Mount Technology (SMT), XBee and XBee-PRO ZB modules are ideal for applications in the energy and controls markets where manufacturing efficiencies are critical. The Serial Peripheral Interface (SPI) provides a high speed interface and optimises integration with embedded microcontrollers, lowering development costs and reducing time to market.
- Interoperable with other ZigBee compliant devices
- Advanced configuration options available via simple AT or API commands
- SMT form factor with side castellations for easy soldering
- 15 general purpose I/O lines
- Sleep current of sub 1uA
- Firmware upgrades via UART, SPI or over the air
Aplikácie
Communications & Networking, Embedded Design & Development, RF Communications, Wireless
Technické údaje
-
-
SPI, UART
3.6V
EM357
1Mbps
2.1V
To Be Advised
Technické dokumenty (2)
Súvisiace produkty
Počet nájdených produktov: 1
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:United States
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
Certifikát zhody produktu