INFORMÁCIE O PRODUKTE
Prehľad produktu
The REE 50 is a single phase Electronic Speed Controller provides a simple solution to speed controlling single or multiple fans. It has a manual dial which can change the fan speed from a minimum setting ( factory set to approximately 20%) to 100%. It features three wire control - lower motor running temperature (increased fan life) and improved speed adjustment response. Two wire control - for simple connection. It comply with the relevant EC council directives, EMC directive 89/336/EEC and amendment 92/31/EEC. Applied harmonised standards EN50081-1 and EN500821. Controllers incorporate illuminated isolator switch, have radio interference suppression to BS800/1977, CISPR and VDE 0875 standards.
- ON/OFF Switch
- Internal pre-set for minimum speed
- 50Hz Frequency
Aplikácie
Consumer Electronics, Thermal Management
Technické údaje
-
No SVHC (25-Jun-2020)
Technické dokumenty (1)
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:Great Britain
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
RoHS
Certifikát zhody produktu