Vytlačiť stránku
Prehľad produktu
The N8 series 2-electrode Surge Arrester Gas Discharge Tube offers high insulation resistance and very low capacitance. It is suitable for liner protection.
- Standard size
- Very fast response time
- High current rating
- Stable performance over life
Aplikácie
Safety, Industrial, Consumer Electronics, Power Management
Technické údaje
Product Range
N8
Impulse Discharge Current
10kA
DC Breakover Voltage
350V
Impulse Sparkover Voltage
950V
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
Č. tarifu:85363010
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
Hmotnosť (kg):.002