INFORMÁCIE O PRODUKTE
Prehľad produktu
1662 UK/T90 is a Fluke 1662 multifunction installation tester with UK power cord and T90 two-pole voltage and continuity electrical tester. It tests to all local regulations and is easy and intuitive to use. Additional helpful features like the On/Off switchable auto-start for RCD and loop test and self-test save time and give you more confidence in your results. Fluke T90 electrical tester is the basic voltage and continuity tester for troubleshooting.
- Measures RCD switching time and tripping level (ramp test)
- Measures trip time and current for RCD type A & AC in one test
- Measures RCD variable current
- Provides automatic RCD test sequence
- Includes Z-max memory for loop tests to support easy evaluation of the highest loop test value
- Provides unique zero adapter for fast, reliable and accurate test lead and mains cord compensation
- Includes a phase sequence indicator
- IP40 rated
- Complies with EN/IEC 61010-1 and EN/IEC 61010-2-034 standards
- Safety rated CAT III 500V, CAT IV 300V
Obsah
1662 multifunction installation tester, T90 two-pole voltage and continuity electrical tester, 6x AA (IEC LR6) cell batteries, C1600 hard carrying case, Zero adapter, Heavy duty mains cord, STD standard test lead set, Padded carrying and waist strap, Quick reference guide, TP165X remote control probe and lead set, User’s manual on CD-ROM.
Poznámky
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technické údaje
1660 Series
No SVHC (15-Jun-2015)
Technické dokumenty (1)
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:Great Britain
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
Certifikát zhody produktu