Upozornite ma, keď bude produkt na sklade
Množstvo | |
---|---|
1+ | 148,000 € |
INFORMÁCIE O PRODUKTE
Prehľad produktu
FLUKE BP120MH is a NiMH replacement rechargeable battery used for Fluke 120 series ScopeMeter and in FLUKE 43 and 43B power quality analysers. It is a nickel-metal-hydride battery made specifically to support the ScopeMeter and power quality analysers mentioned. It is more environmental-friendly than the NiCd battery used before, as it contains no heavy metals. The battery can be charged while installed in the instrument, using the PM8907 power adapter/charger. It replaces the earlier models BP120 and BP130. The instrument-user will benefit from a much longer up time than with the original NiCd battery, at the same volume and weight.
- 4.8V voltage, 3000mAh capacity
Upozornenia
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Poznámky
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technické údaje
Nickel Metal Hydride
-
FLUKE 120 Series ScopeMeters, 43 & 43B Power Quality Analyzers
No SVHC (15-Jun-2015)
Technické dokumenty (2)
Alternatívy pre FLUKE BP120MH
Počet nájdených produktov: 1
Súvisiace produkty
Našlo sa 6 produktov
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:United States
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
Certifikát zhody produktu