INFORMÁCIE O PRODUKTE
Prehľad produktu
The FX2 series multifunction 2-piece Connector allows easy one-touch operation with either single hand. The straight through-hole type takes the complete flux tight action from the board back side at solder dipping. The type is prepared, corresponding to whether or not cleaning is required. The board stack height can be set to every 1mm unit up to 12 to 16mm. The mating area is designed in a mechanism so as to prevent mis-insertion and complete countermeasures have been taken against wrenching. Employing the inner lock system, complete lock and eject actions can be performed with easy operation. The right angle type is equipped with metal tab to secure soldering strength and constructed so as to fix by screws. The straight type can choose whether or not metal tab are required.
- Easy one-touch operation
- Flux swell prevention
- Complete lock with easy operation
- Strength security with metal tab
Aplikácie
Industrial
Technické údaje
Header
4Rows
Through Hole Mount
Gold Plated Contacts
1.27mm
100Contacts
Phosphor Bronze
FX2
Technické dokumenty (4)
Súvisiace produkty
Počet nájdených produktov: 1
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:Malaysia
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
RoHS
Certifikát zhody produktu