ALC80C152EN400
Electrolytic Capacitor, 1500 µF, 400 V, ± 20%, Snap-In, 9000 hours @ 105°C
Množstvo | |
---|---|
5+ | 26,480 € |
15+ | 20,510 € |
INFORMÁCIE O PRODUKTE
Prehľad produktu
ALC80C152EN400 is an ALC80 high CV snap-in aluminium electrolytic capacitor that offers high performance and reliability. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. Typical applications for the ALC80 capacitor include inverters, frequency converters, motor drives, motor control, UPS systems, smoothing, energy storage, alternative energy, charging stations, traction, demanding power supplies (SMPS), welding, and HVAC.
- Capacitance value is 1500µF with ±20% tolerance
- DC voltage rating is 400VDC
- High ripple current of 12.23A
- 0.088ohm maximum ESR
- Excellent surge voltage capability
- PET sleeve and Lexan disc are recognized to UL: QMTR2, UL No. E358957
- Long life of 9000hours at 105°C
- Operating temperature range from -40 to +105°C
- 40mm product diameter x 100mm product height
Poznámky
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technické údaje
1500µF
-
Snap-In
Polar
40mm
10mm
12.23A
105°C
No SVHC (21-Jan-2025)
400V
± 20%
9000 hours @ 105°C
ALC80 Series
100mm
0.088ohm
-40°C
-
Technické dokumenty (1)
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:Portugal
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
RoHS
Certifikát zhody produktu