96 Teraz si môžete rezervovať tovar na sklade.
| Množstvo | |
|---|---|
| 1+ | 49,380 € |
| 5+ | 41,690 € |
| 16+ | 34,010 € |
| 64+ | 34,000 € |
| 112+ | 33,990 € |
INFORMÁCIE O PRODUKTE
Prehľad produktu
The ALS70/71 high CV series of the screw terminal capacitors offer tremendous performance and reliability in a wide range of case sizes and voltage ratings, featuring high ripple currents and long life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. They are ideally suited for industrial and commercial applications, demanding high reliability and long life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS).
- Long life, up to 20,000 hours at +85°C (Vr, Ir applied)
- High ripple current
- Excellent surge voltage capability
- PET sleeve (recognized to UL: QMTR2 (UL No. E358957))
- Maximum capacitance capability in a smaller size
- Operational Life: 19000 Hrs
Poznámky
Is not shipped with any hardware or accessories/not supplied
Technické údaje
91000µF
-
Screw
Polar
66mm
28.5mm
29.3A
85°C
No SVHC (25-Jun-2025)
63V
± 20%
20000 hours @ 85°C
ALS70 Series
105mm
9000µohm
-40°C
-
Technické dokumenty (4)
Súvisiace produkty
Našlo sa 5 produktov
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:Portugal
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
RoHS
Certifikát zhody produktu