Množstvo | |
---|---|
10000+ | 0,0263 € |
INFORMÁCIE O PRODUKTE
Prehľad produktu
U2J is an extremely stable dielectric material for Class I multilayer ceramic capacitors (MLCCs). Ceramic capacitors using the U2J dielectric retain over 99% of nominal capacitance at full rated voltage. When referenced to ambient temperature, U2J ceramic capacitors provide a predictable and linear change in capacitance. Additionally, U2J ceramic capacitors extend the available capacitance of Class I MLCCs into a range previously only available to Class II dielectric materials such as X5R and X7R. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required.
- Higher cap value than C0G
- Linear capacitance change with respect to time
- Preferred capacitance solution at line frequencies and into the MHz range
- Retains over 99% of nominal capacitance at full rated voltage
- Low dissipation factor DF <lt/> 0.1%
- Low noise solution similar to C0G
- Low ESR and ESL
- High thermal stability
- High ripple current capability
- Non-polar device, minimizing installation concerns
- Operating temperature range of −55°C to +125°C
Technické údaje
360pF
0402 [1005 Metric]
U2J
1.02mm
Standard Terminal
125°C
MSL 1 - Unlimited
16V
± 10%
C Series KEMET
0.5mm
-55°C
-
No SVHC (21-Jan-2025)
Technické dokumenty (3)
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:Mexico
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
RoHS
Certifikát zhody produktu