INFORMÁCIE O PRODUKTE
Prehľad produktu
The PEG130 series Aluminium Electrolytic Capacitor with outstanding electrical performance. This product is constructed in a polarized, all-welded design with tinned copper wire leads and the negative pole connected to the case of the capacitor. The PEG130 winding is housed in a cylindrical aluminium can with a high purity aluminium lid and a high quality rubber gasket. The low ESR is a result of a low resistive electrolyte/paper system and an all-welded design. It is a new generation of high performance axial electrolytic capacitor, designed for applications with very long service life requirements. The capacitors are especially suitable for LED/lamp power supplies, automotive and low voltage power electronic applications.
- Very long operational life (up to 160,000 hours at 80°C)
- Minimal heat generation
- 25 to 63VDC Rated voltage range
- 900 to 6300µF Capacitance
Technické údaje
2000µF
-10%, +30%
37000 hours @ 105°C
Axial Leaded
20mm
-
PEG130 Series
8.8A
105°C
To Be Advised
40V
Axial Leaded
Polar
-
29mm
-
0.059ohm
-40°C
-
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:Sweden
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
RoHS
Certifikát zhody produktu