Upozornite ma, keď bude produkt na sklade
Množstvo | |
---|---|
2000+ | 0,710 € |
INFORMÁCIE O PRODUKTE
Prehľad produktu
The T521 series organic SMD Tantalum Capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. This high voltage polymer electrolytic is designed for higher application voltages than the T520 KO-CAP. KO-CAP's long-life reliability enables this series to be an ideal alternative to liquid-based electrolytic capacitors.
Upozornenia
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technické údaje
1µF
50V
0.2ohm
3.5mm
1.9mm
-55°C
T521 KO-CAP Series
Lead (21-Jan-2025)
± 20%
B
1411 [3528 Metric]
2.8mm
1A
105°C
-
Technické dokumenty (3)
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:China
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
Certifikát zhody produktu