INFORMÁCIE O PRODUKTE
Prehľad produktu
The 1M series high strength Aluminium Connector incorporates a triple-start fast-locking ratchet mechanism for use in high vibration and harsh environments. It is one of the lightest and most compact connectors of the LEMO product range providing significant size and weight advantages over MIL-38999 connectors and other micro circular connectors. The M series has a full range of shell design options, including knurled finished shell for space savings or arctic grip shell for use with gloves and back-end designs for metal tie-wrap, overmould or MIL backshell options. It is designed for applications including man-portable, vehicle-mounted and aircraft electronics. The M-series is the smallest multi-pin, full shielded, vibration-secure and sealed connector available, offering a lightweight connection with high pin-count density, 360° EMC shielding protection and LEMO rugged quality.
- Compact rugged design for space savings in tough environments
- Ratchet-coupling mechanism for fast and secure connection
- Precision gold-plated contacts for high performance
- Small size with high contact density for significant space savings
- Integral backshell
- Short flange to PCB depth for reduced enclosure sizes
- Reduced crimp barrel contacts for down to 32AWG
- High vibration and shock resistance (gunfire test)
- Oil and fuel resistant
- 360° Screening for full EMC shielding
- Sealed to IP68 when mated
- Sand and dust resistant
- Colour coding/keying for security against cross mating
- Scoop proof with 5 keyway options
- Reverse gender configurations available
- Multiple keys and keyways for ease of mating and security
- -55 to +200°C Temperature range
Aplikácie
Avionics, Communications & Networking, Medical, Aerospace, Defence, Military, Power Management, Security, Robotics, Imaging, Video & Vision, Computers & Computer Peripherals
Technické údaje
Circular Industrial
Panel Mount Receptacle
Crimp Socket
Aluminium Alloy Body
Bronze
1M Series
8Contacts
Push-Pull
Nickel
Gold
Technické dokumenty (1)
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:Switzerland
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
RoHS
Certifikát zhody produktu