Prehľad produktu
LOCTITE® EA 3478 is a 2-part, ferro-silicon filled epoxy resin system. It is extremely resistant to corrosion, chemical attack and abrasion. It is ideal for restoring parts worn by mechanical and/or corrosion impact. Helps to restore tolerances to worn shafts, repairing worn keyways and damaged housings, filling pitted surfaces in worn machinery and restoring fit to bearing housings. Application temperature range 15 to 30°C (59 to 86°F). It also features resurfaces and repairs worn or corroded metal parts, excellent machinability, ferro-silicon filled system cures to metal-like finish, rebuilds worn parts fast - limits downtime, resists corrosion, abrasion and chemicals.
- Rebuilds keyways and spline assemblies
- Rebuilds bearings, clamp connections, tensioning elements, gear wheels or bearing seats
- Ferro-silicon filled with outstanding compression strength
- Ideal for renewing surfaces subjected to compression, thrust, impact and harsh environments
- Fixture time of 6 hr, fixture time temperature of 15°C
- Mix ratio is 7.25:1 (by weight)
- Shear strength is 17N/mm², work life time is 20 min
- Epoxy technology, epoxy chemical type
- Grey appearance (mixed)
- Two part (resin and hardener), mix ratio by volume is 4 : 1
Technické údaje
Epoxy
Room Temperature
Container
453g
No SVHC (25-Jun-2020)
Grey
3900psi
-
EA 3478
Technické dokumenty (2)
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:Germany
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
Certifikát zhody produktu