INFORMÁCIE O PRODUKTE
Prehľad produktu
The 110316 is a 13mm Planetary Gearhead matched to Maxon motors advantageously adapted directly to the desired motors. The motor pinion is the input gearwheel for the first stage and is rigidly affixed to the motor shaft. A gearhead service life essentially depends on the operating and ambient conditions. Consequently, the many possible variations do not allow us to make a general statement on service life. Minimum expected service life for the relevant Maxon gears is based on standard conditions. The recommended input speed is based on service life considerations. If this value is greatly exceeded, the service life can be shortened, the gear heats up more and more noise is generated. The maximum permissible radial load is stated in a specific distance from the gear flange. If it is not specified in stages, radial load is based on a reference speed of 1000RPM on the gear drive shaft.
- Straight teeth planetary gearhead
- Stainless steel hardened output shaft
- Sleeve bearing system
- Protection against corrosion
- 69% Maximum efficiency
- -40 to 100°C Temperature range
Aplikácie
Industrial, Automation & Process Control, Motor Drive & Control
Technické údaje
Planetary
0.3N-m
69%
Stainless Steel
275:1
8000rpm
27.6mm
-
Technické dokumenty (1)
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:Switzerland
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
Certifikát zhody produktu