INFORMÁCIE O PRODUKTE
Prehľad produktu
AC182015-3 is a 915MHz MRF89XA ZENA wireless adapter. This multi function USB wireless adapter connects USB equipped desktop or notebook computers with wireless products for development or application uses. As a development tool, the ZENA wireless adapter can be used as a protocol analyzer or as a diagnostic tool. It can also be used to connect the computer as a wireless node to the network for application use. It is capable of performing a variety of functions and each function can be programmed into the adapter using the USB boot loader. The adapter is preprogrammed with a MiWi wireless protocol sniffer application. This allows the user to display MiWi wireless protocol packets in a graphical format in the wireless development studio.
- Multi function Universal Serial Bus (USB) wireless adapter
- Connects the computer as an RF target node to the network
- Functions can be programmed into the adapter using the USB boot loader
- Firmware applications can be updated from other supported applications
Aplikácie
Wireless, Building Automation, Security, Automotive, Medical
Poznámky
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technické údaje
ZENA Wireless Adapter
-
MRF89XA Transceiver Module
No SVHC (15-Jan-2018)
Technické dokumenty (4)
Súvisiace produkty
Počet nájdených produktov: 1
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:China
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
Certifikát zhody produktu