INFORMÁCIE O PRODUKTE
Prehľad produktu
RN-52-EK is an evaluation kit for the RN52, a fully certified Bluetooth version 3.0 audio module, and fully compatible with Bluetooth version 2.1 + EDR. It integrates RF, a baseband controller, and DSP, making it a complete Bluetooth audio wireless link. The RN52 supports HSP/HFP, A2DP, AVRCP, SPP, and iAP profiles and includes support for codecs such as SBC, aptX, and AAC. It provides a UART interface, GPIO, stereo speaker outputs, stereo microphone inputs, and a USB port. Board demonstrates the key features of the RN52 allowing designers to quickly and easily evaluate and develop prototypes.
- Based on RN52 Bluetooth audio module
- Demonstrates key features of RN52 module for embedded systems
- Allows designers to develop prototypes and proof of concept
- Dual channel audio output and input available in analog and digital formats
- Provides interface to external devices
- USB port to supply power and access to command interface
- Built in amplifier for stereo audio output and 6 function buttons
Aplikácie
Wireless, Audio, RF Communications
Obsah
Board, Cable, Two stereo mini speakers, Microphone.
Upozornenia
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Poznámky
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technické údaje
Microchip
Wireless Connectivity
Evaluation Board RN52, Microphone, 2 USB Mini Speakers, USB Cable
No SVHC (17-Jan-2022)
RN-52
Bluetooth
-
Technické dokumenty (4)
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:United States
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
Certifikát zhody produktu