90 000 Teraz si môžete rezervovať tovar na sklade.
Množstvo | |
---|---|
1000+ | 0,163 € |
5000+ | 0,111 € |
INFORMÁCIE O PRODUKTE
Prehľad produktu
MC1210B474K201CT is a middle and high voltage series multilayer ceramic capacitor (MLCC) designed by a special internal electrode pattern, which can reduce voltage concentrations by distributing voltage gradients throughout the entire capacitor. This special design also affords increased capacitance values in a given case size and voltage rating. This MLCC capacitor is used as snubbers in high frequency power converters, high voltage coupling / DC blocking, DC to DC converters, back lighting inverters.
- Dielectric characteristic is X7R
- High stability and reliability
- 1210 [3225 metric] case size
- Capacitance is 0.47µF
- Rated voltage is 200VDC
- Operating temperature range from -55°C to 125°C
- Tolerance is ±10%
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Aplikácie
Passives, Power Supplies, DC/DC Converters, Industrial Equipment
Technické údaje
0.47µF
-
± 10%
Multicomp Pro Multilayer Ceramic Capacitors
2.5mm
-55°C
-
No SVHC (21-Jan-2025)
200V
1210 [3225 Metric]
X7R
3.2mm
Wraparound
125°C
-
Technické dokumenty (1)
Alternatívy pre MC1210B474K201CT
Počet nájdených produktov: 1
Súvisiace produkty
Našlo sa 5 produktov
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:China
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
RoHS
Certifikát zhody produktu