Potrebujete viac?
Množstvo | |
---|---|
1+ | 51,190 € |
5+ | 41,880 € |
10+ | 38,390 € |
INFORMÁCIE O PRODUKTE
Alternatívy pre MPOF225-20B48-C
Počet nájdených produktov: 1
Prehľad produktu
MPOF225-20B48-C is an enclosed AC-DC switching power supply and suitable for all kinds of BF type (be accessible to patients) medical system equipment. It features universal AC input and at the same time accepts DC input voltage, cost-effective, high efficiency, high reliability and double or reinforced insulation. This converter offers excellent EMC and safety performance, which meet IEC/EN/UL62368, GB4943, IEC/EN60335, IEC/EN61558, IEC/EN/ES60601 standards and it is widely used in areas of industrial, LED, street light control, electricity, security, telecommunications, smart home, medical, etc.
- Universal 85V AC to 264V AC or 120V DC to 370V DC input voltage
- High I/O isolation test voltage up to 4000VAC
- Operating altitude up to 5000m
- Extremely low leakage current˂0.1mA and stand-by power consumption˂0.3W
- The base plate with conformal coating
- Output short circuit, over-current, over-voltage, over-temperature protection
- Air cooling mode, 140W output power and 48V/2.91Anominal output voltage and current
- 13CFM cooling mode, 225W output power and 48V/4.7A nominal output voltage and current
- 94% typ efficiency at 230VAC
- Operating ambient temperature range from -40°C to +70°C
Aplikácie
Power Supplies, Electronics, Utilities, Instrumentation, Electronics Design, Industrial
Poznámky
Enclosed Power Supply; Standards: EN60335-1, EN61558-1, EN60601-1/ANSI/AAMI
Technické údaje
ITE
140W
2.91A
-
-
-
Adjustable, Fixed
To Be Advised
1Outputs
48VDC
-
-
-
85V AC to 264V AC
MPOF-225-C
Technické dokumenty (2)
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:China
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
RoHS
Certifikát zhody produktu