Množstvo | |
---|---|
1+ | 5 710,000 € |
INFORMÁCIE O PRODUKTE
Prehľad produktu
LabVIEW FPGA is a software add-on for LabVIEW that you can use to more efficiently and effectively design FPGA-based systems through a highly integrated development environment, IP libraries, a high-fidelity simulator, and debugging features. You can create FPGA VIs that combine direct access to I/O with user-defined LabVIEW logic to define custom hardware for applications such as digital protocol communication, hardware-in-the-loop simulation, and rapid control prototyping. Though the LabVIEW FPGA Module contains many built-in signal processing routines, you can also integrate existing hardware description language (HDL) code as well as third-party IP.
Technické údaje
LabVIEW FPGA Module Software
Perpetual
English
NI FPGA Hardware
To Be Advised
-
Download
Windows
LabVIEW
Technické dokumenty (1)
Alternatívy pre 778694-35
Počet nájdených produktov: 1
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:United States
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
Certifikát zhody produktu