Upozornite ma, keď bude produkt na sklade
Množstvo | |
---|---|
1+ | 9 950,000 € |
INFORMÁCIE O PRODUKTE
Prehľad produktu
The PXIe-4137 is a high-precision, system source measure unit (SMU). It features 4-quadrant operation and sources up to 20 W of DC power and can pulse up to 500 W. Analog-to-digital converter technology helps you perform high-precision measurements with a current resolution of 100 fA or high-speed acquisitions up to 1.8 MS/s. The module also can maximize stability and measurement accuracy with SourceAdapt technology, which you can use to tune the transient response to match the characteristics of any load. The PXIe-4137 is ideal for a broad range of applications including manufacturing test, board-level test, and lab characterization with devices such as ICs, power management ICs (PMICs), and RFICs and discrete devices including LEDs and optical transceivers.
Technické údaje
1Channels
Current/Voltage Measure, Current/Voltage Source
± 200V
-
To Be Advised
PXIe-4137
20W
± 1A
3 Years
Technické dokumenty (1)
Alternatívy pre 783761-01
Počet nájdených produktov: 1
Súvisiace produkty
Našlo sa 7 produktov
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:Malaysia
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
RoHS
Certifikát zhody produktu