Upozornite ma, keď bude produkt na sklade
Množstvo | |
---|---|
1+ | 13 200,000 € |
INFORMÁCIE O PRODUKTE
Prehľad produktu
PXIe-4137 is a 1-channel precision system PXI source measure unit. The PXIe-4137 is a high-precision, system source measure unit (SMU). It features 4-quadrant operation and sources up to 40W of DC power and can pulse up to 500W. Analog-to-digital converter technology helps you perform high-precision measurements with a current resolution of 100fA or high-speed acquisitions up to 1.8MS/s. The module also can maximize stability and measurement accuracy with SourceAdapt technology, which you can use to tune the transient response to match the characteristics of any load. The PXIe-4137 is ideal for a broad range of applications including manufacturing test, board-level test, and lab characterization with devices such as ICs, power management ICs (PMICs), and RFICs and discrete devices including LEDs and optical transceivers.
- Voltage range from -200 to 200V
- DC current range from -1 to 1A
- 0.5ohm to 5Mohm resistance
- 3 years warranty
Technické údaje
1Channels
Current/Voltage Measure, Current/Voltage Source
± 200V
0.5ohm to 5Mohm
To Be Advised
PXIe-4137
40W
± 1A
3 Years
Technické dokumenty (1)
Súvisiace produkty
Počet nájdených produktov: 1
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:Malaysia
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
RoHS
Certifikát zhody produktu