INFORMÁCIE O PRODUKTE
Alternatívy pre SL3S4011FHK, 125
Počet nájdených produktov: 1
Prehľad produktu
The SL3S4011FHK is an UCODE I²C RF IC for use with counterfeit protection and authentication. UHF EPCglobal generation 2 standard allows the commercialized provision of mass adoption of UHF RFID technology for passive smart tags and labels. Main fields of applications are supply chain management and logistics for worldwide use with special consideration of European, US and Chinese frequencies to ensure that operating distances of several meters can be realized. The NXP Semiconductors UCODE product family is compliant to this EPC gen2 standard offering anti-collision and collision arbitration functionality. This allows a reader to simultaneously operate multiple labels/tags within its antenna field. The UCODE based label/tag requires no external power supply for contactless operation. Its contactless interface generates the power supply via the antenna circuit by propagative energy transmission from the interrogator (reader), while the system clock is generated by an on-chip oscillator.
- Dual UHF antenna port
- -18dBm Read operating power
- -11dBm Write operating power
- -23dBm READ and WRITE sensitivity with the chip powered
- Memory read protection
- Interrupt output
- RF - I²C bridge function based on SRAM memory
- Supports standard (100kHz) and fast (400kHz) mode
- UCODE I²C can be used as standard I²C EEPROMs
- All mandatory EPC Gen2 v1.2.0 commands
- Optional commands - access, block write (32 bit)
- Custom command - ChangeConfig
- 3328-bit User memory
- 160-bit EPC memory
- 96-bit tag identifier (TID) including 48-bit unique serial number
- 32-bit KILL password to permanently disable the tag
- 32-bit ACCESS password to allow a transition into the secured transmission state
- 50kcycles at 85°C Write endurance
Aplikácie
RF Communications
Technické údaje
840MHz
Read, Write
-
8Pins
3.6V
-
960MHz
-
XQFN
1.8V
40µA
Technické dokumenty (2)
Súvisiace produkty
Našlo sa 2 produktov
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:Malaysia
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
RoHS
Certifikát zhody produktu