INFORMÁCIE O PRODUKTE
Prehľad produktu
The H3CR-F series solid-state Twin Timer comes with the wide power supply ranges of high voltage 100 to 240VAC/100 to 125VDC and low voltage 24 to 48VAC/12 to 48VDC. This series offers twenty-four time ranges from 0.05 seconds to 300 hours depending on the model to be used. Models with a flicker ON start or flicker OFF start are available. Easy sequence checks through instantaneous outputs for a zero set value at any time range. ON and OFF times can be set independently and so combinations of long ON or OFF time and short OFF or ON time settings are possible. It features 80mm or less length, when panel-mounted with a socket. This series is conforms to EN61812-1 and EN60664-1 (VDE0110) 4 kV/2 standard. It enables easy sequence checks through instantaneous outputs for a zero set value at any time range. The time setting rings enable consistent settings and limit the setting range.
- Lloyds/NK approvals
- A wide range of applications through six or four operating modes
- Reduced power consumption
- Panel covers enable various panel designs
- PNP input models available
- Rich variety of inputs - Start, reset and gate functions (11-pin models and AP models)
- 100MΩ minimum at 500VDC Insulation resistance
- IP40 Protection rating
- Light gray case
Aplikácie
Industrial, Clock & Timing
Technické údaje
-
14Ranges
300h
240VAC
Plug-In
45mm
Flicker Off Start
0.05s
Solid State
5A
45mm
No SVHC (17-Dec-2014)
Technické dokumenty (1)
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:Japan
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
Certifikát zhody produktu