INFORMÁCIE O PRODUKTE
Prehľad produktu
The EYGA091203SM is a laminated type pyrolytic Graphite Sheet with PET insulation and acrylic adhesive tape. The PGS (pyrolytic graphite sheet) is a thermal interface material which is very thin, synthetically made, has high thermal conductivity and is made from a highly oriented graphite polymer film. It is ideal for providing thermal management/heat-sinking in limited spaces or to provide supplemental heat-sinking in addition to conventional means. This material is flexible and can be cut into customizable shapes. It is suitable for semiconductor manufacturing equipment (sputtering, dry etching, steppers).
- Excellent thermal conductivity (2 to 4 times as high as copper, 3 to 6 time as high as aluminium)
- Lightweight
- Flexible and easy to be cut or trimmed (withstands repeated bending)
- Low thermal resistance
- 10μm Thin type polyester tape front face
- 10μm Insulative thin adhesion type rear face
- 100°C Withstand temperature
Aplikácie
Consumer Electronics, Computers & Computer Peripherals, Communications & Networking, Industrial
Technické údaje
1700W/m.K
0.025mm
-
-
No SVHC (12-Jan-2017)
-
-
-
EYGx
Technické dokumenty (3)
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:Japan
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
RoHS
Certifikát zhody produktu