INFORMÁCIE O PRODUKTE
Prehľad produktu
The EYGA121807M is a 115x180mm Pyrolytic Graphite Sheet is a thermal interface material which is very thin, synthetically made, has high thermal conductivity and is made from a highly oriented graphite polymer film. It is ideal for providing thermal management/heat-sinking in limited spaces or to provide supplemental heat-sinking in addition to conventional means. This material is flexible and can be cut into customizable shapes. It is suitable for use with cellular phone, DVC, DSC, PC and peripherals, pickup, semiconductor manufacturing equipment (sputtering, dry etching, steppers) and optical communications equipment applications.
- Excellent thermal conductivity
- Lightweight
- Flexible and easy to be cut or trimmed, withstands repeated bending
- Low thermal resistance
- Taping style
- 70µ PGS thickness
Aplikácie
Thermal Management, LED Lighting, Computers & Computer Peripherals, Fibre Optics
Technické údaje
950W/m.K
0.07mm
-
-
No SVHC (17-Dec-2015)
-
-
-
EYGx
Technické dokumenty (3)
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:Japan
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
RoHS
Certifikát zhody produktu