INFORMÁCIE O PRODUKTE
Alternatívy pre NGA142COMA
Počet nájdených produktov: 1
Prehľad produktu
NGA142COMA is a bundle consisting of NGA142 two-channel power supply and other pre-installed options (NGA-K102 wireless LAN, NGA-K103 digital trigger I/O). NGA14 is a NGA100 series two-channel power supply is a linear, compact and easy to use power supply. It has excellent readback accuracy with a low-current range for demanding measurements. Features such as data logging, arbitrary waveforms, built-in statistics and remote sensing make the instruments ideal for various bench applications. Equipped with a number of different remote interfaces, including USB and Ethernet, the R&S®NGA100 power supplies are also great for automated tests. Advanced protection functions keep devices connected and power supplies safe.
- Maximum 80W total output power
- Maximum 100V or maximum 2A per output
- Maximum 200V in serial or maximum 4A in parallel mode
- Integrated statistics show the minimum and maximum values for power, voltage and current
- 3.5" QVGA display
- Rack mountable
- EasyRamp, EasyArb and datalogging feature
- Remote sensing and tracking
- Easily store and recall up to 5 common instrument settings with five memory keys on the front panel
- OCP, OVP, OPP protection
Obsah
NGA142 two-channel power supply, NGA-K102 wireless LAN, NGA-K103 digital trigger I/O, Set of power cables, Terminal blocks, Quick start guide.
Technické údaje
NGA142 2-CH Power Supply, NGA-K103 Digital Trigger I/O
To Be Advised
-
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:Malaysia
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
RoHS
Certifikát zhody produktu