Vytlačiť stránku
Obrázok slúži len na ilustračné účely. Prosím, pozrite si popis produktu.
51 Na Sklade
Potrebujete viac?
Doručenie do 1 – 3 pracovných dní
Štandardné doručenie pri objednávke do 17:00
Množstvo | |
---|---|
1+ | 13,750 € |
Cena za:Each
Minimum: 1
Viacero: 1
13,75 € (bez DPH)
Pridať katalógové číslo /poznámku riadka
Pridané k vášmu potvrdeniu objednávky, faktúre a dodaciemu listu iba pre túto objednávku.
Toto číslo sa pridá k vášmu potvrdeniu objednávky, faktúre, dodaciemu listu, webovému potvrdzovaciemu e-mailu a štítku produktu.
INFORMÁCIE O PRODUKTE
VýrobcaSEEED STUDIO
Výrobcovo č. položky105020011
Objednávací kód4007825
Karta technických údajov
Accessory TypeHaptic Motor Module
For Use WithArduino Board
Product Range-
Prehľad produktu
Grove - Haptic motor is a Grove module integrated with DRV2605L which will give your project more feelings. This motor is specially designed for various effects, such as to ramp the vibration level up and down, for wearable and IoT devices. Right we have developed an easy-to-use library which can simulate 123 kinds of vibrating modes in total and this will make your prototyping very quickly. Also, you can develop more advanced functions with the driver DRV2605L which improves actuator performance in terms of acceleration consistency, starting time, and brake time and is accessible through a shared I2C compatible bus or PWM input signal.
- More vibration effects
- Facilitate the process of prototyping
- Easy-to-use library with 123 kinds of vibrating modes
- Powerful driver to implant more advanced functions
- Operating voltage range from 3.3V to 5V
- I2C interface
Technické údaje
Accessory Type
Haptic Motor Module
Product Range
-
For Use With
Arduino Board
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
Č. tarifu:90230080
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
Hmotnosť (kg):.012