INFORMÁCIE O PRODUKTE
Alternatívy pre ST3232EBTR
Našlo sa 3 produktov
Prehľad produktu
The ST3232EBTR is a 3V powered EIA/TIA-232 and V.28/V.24 Communication Interface with low power requirements, high data-rate capabilities and enhanced electrostatic discharge (ESD) protection to ±8kV using IEC1000-4-2 contact discharge and ±15kV using the human body model. It has a proprietary low dropout transmitter output stage providing true RS-232 performance from 3 to 5V supplies with a dual charge pump. The charge pump requires only four small 0.1µF standard external capacitors for operations from 3V supply. The ST3232E has two receivers and two drivers. The device is guaranteed to run at data rates of 250kbps while maintaining RS-232 output levels.
- Meet EIA/TIA-232 specifications down to 3V
- ESD protection for RS-232 I/O pins
- 6V/µs Minimum guaranteed slew rate
- ±8kV IEC 1000-4-2 Contact discharge
- 250kbps Minimum guaranteed data rate
- 300µA Supply current
Aplikácie
Computers & Computer Peripherals, Portable Devices
Technické údaje
RS232 Transceiver
2
250Kbps
5.5V
16Pins
±8 kV (Contact), ±15 kV (HBM)
-40°C
-
2Receivers
-
3V
TSSOP
-
-
85°C
-
Technické dokumenty (3)
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:Morocco
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
Certifikát zhody produktu