INFORMÁCIE O PRODUKTE
Alternatívy pre C0603X5R0J105M030BC
Našlo sa 8 produktov
Prehľad produktu
The C0603X5R0J105M030BC is a SMD Multilayer Ceramic Chip Capacitor with X5R dielectric and 0201 case. High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers. A monolithic structure ensures superior mechanical strength and reliability. Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values. Suitable for general electronic equipment.
- Low self-heating and high ripple resistance due to low ESR
- 0.30mm Thickness
Aplikácie
Communications & Networking, Power Management, Automation & Process Control, Consumer Electronics, Computers & Computer Peripherals, Medical
Poznámky
Not Recommended for New Design
Technické údaje
1µF
0201 [0603 Metric]
X5R
0.6mm
Wraparound
85°C
MSL 1 - Unlimited
6.3V
± 20%
C Series
0.3mm
-55°C
-
No SVHC (21-Jan-2025)
Technické dokumenty (2)
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:Japan
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
RoHS
Certifikát zhody produktu