INFORMÁCIE O PRODUKTE
Alternatívy pre C1608X7R1E104K080AA
Našlo sa 8 produktov
Prehľad produktu
The C1608X7R1E104K080AA is a SMD Multilayer Ceramic Chip Capacitor with X7R dielectric and 0603 case. High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers. A monolithic structure ensures superior mechanical strength and reliability. Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values. Suitable for general electronic equipment.
- Low self-heating and high ripple resistance due to low ESR
- 0.80mm Thickness
Aplikácie
Communications & Networking, Power Management, Automation & Process Control, Consumer Electronics, Computers & Computer Peripherals, Medical
Poznámky
Not Recommended for New Design
Technické údaje
0.1µF
0603 [1608 Metric]
X7R
1.6mm
Wraparound
125°C
MSL 1 - Unlimited
25V
± 10%
C Series
0.85mm
-55°C
-
No SVHC (16-Jul-2019)
Technické dokumenty (2)
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:Japan
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
RoHS
Certifikát zhody produktu