Potrebujete viac?
Množstvo | |
---|---|
1+ | 9,380 € |
25+ | 8,850 € |
100+ | 8,280 € |
250+ | 7,860 € |
500+ | 7,700 € |
INFORMÁCIE O PRODUKTE
Prehľad produktu
The 76-1338 from Tenma is a green colour stacking retractable sleeve 4mm banana (male) plug to stacking retractable sleeve 4mm banana (male) plug lead. It is used for connecting to single port 4mm banana jacks, sockets and binding posts while covering the plugs. It is also used for general purpose electric testing, controlling and measuring. The design and material of the lantern contact springs meet the needs of low resistance and reliability. The lead complies with the european LVD by meeting the harmonized standard EN / IEC 61010-031. It features electrical safety according to EN/IEC 61010-031:2008. 600V CAT II, reinforced insulation, up to 36A (at +40°C) depending on the wire.
- Length of 50cm
- Retracting clear sleeves to connect to both single port sockets and safety double port sockets
- Rear 4mm banana female connections to stack the plugs
- Insulating gray tip to prevent accidental contact
- Operating temperature range from -20°C to +80°C
- Nickel plated brass conductor, silicone wire jacket
- 12 month limited warranty *view Terms & Conditions for details
Technické údaje
4mm Stackable Banana Plug, Shrouded
19.6"
Green
600VAC
4mm Stackable Banana Plug, Shrouded
500mm
12A
-
Technické dokumenty (1)
Súvisiace produkty
Našlo sa 8 produktov
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:France
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
RoHS
Certifikát zhody produktu