Množstvo | |
---|---|
63+ | 9,850 € |
INFORMÁCIE O PRODUKTE
Prehľad produktu
MKP1847H series THB AC filtering metalized polypropylene film capacitors has a robust design suitable for high humidity environments. The MKP1847H is designed to ensure extremely stable capacitance and ESR parameters over a long service life regardless of the environmental conditions during operation. The MKP1847H complies with the demanding damp heat test, steady state: 85°C, 85% RH, 1000hours biased at the rated AC voltage without impairing its electrical characteristics (capacitance, ESR) making it suitable for outdoor applications such as renewable energy inverters and for critical applications such as UPS used on sensitive datacentres.
- High robustness under high humidity
- UL 810 (electrical pending)
- Radial type
- Plastic case sealed with resin, flame retardant encapsulation
- Segmented film
Technické údaje
Metallized PP
7µF
AC Filter
310V
GRADE III (Test Condition B)
37.5mm
245A
0.006ohm
42mm
45mm
-
-40°C
-
Radial Box - 2 Pin
± 5%
Through Hole
630V
PC Pin
35V/µs
12.5A
-
30mm
-
MKP1847H Series
105°C
No SVHC (21-Jan-2025)
Technické dokumenty (1)
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:Portugal
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
RoHS
Certifikát zhody produktu