INFORMÁCIE O PRODUKTE
Alternatívy pre 05003475001
Počet nájdených produktov: 1
Prehľad produktu
Wera Kraftform Kompakt VDE 7 Extra Slim 1, interchangeable screwdriver set with extra-slim blades. Extra-slim blades allows sunken screws and spring elements to be accessed and actuated. KK VDE components undergo dielectric strength test under a 10,000-volt load in a water bath to reassure users that their screwdrivers have been exhaustively tested for their most important feature; their insulation. Each individual Wera VDE screwdriver and component is subjected to this test to guarantee safe working up to 1,000 volts. Featuring Kraftform ergonomics; with hard gripping zones for high working speeds, and soft zones ensuring comfort during intensive use and high torque transfer. For Kraftform Kompakt VDE blades: the handle/interchangeable blade system allows a rapid exchange of the blade and multiple applications.
- Insulated VDE screwdriver set for safe working up to 1,000 volts
- Interchangeable blade system for rapid blade exchange
- Extra-slim blades for access to sunken screws and spring elements
- Multi-component Kraftform Plus VDE handles for fast, comfortable & low-fatigue working
- Hexagonal anti-roll feature prevents the screwdriver falling off work surfaces
Obsah
817 VDE Kraftform Blade-Holding Handle: 9 x 102mm, 2x Kraftform Kompakt VDE 62 iS: PH1 x 154mm; PH2 x 154mm, Kraftform Kompakt VDE 65 iS PZ/S: #2 x 154mm, 2x Kraftform Kompakt VDE 67 iS TORX®: TX15 x 154mm; TX20 x 154mm, Kraftform Kompakt VDE 60 iS: 0.6 x 3.5 x 154mm, Hook and Loop Fastener Strip: 240 x 50mm
Technické údaje
7x VDE Interchangeable Blades, VDE-Insulated Kraftform Handle & Folding Bag
No SVHC (27-Jun-2024)
Kraftform Kompakt
Technické dokumenty (1)
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:Czech Republic
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
RoHS
Certifikát zhody produktu