INFORMÁCIE O PRODUKTE
Alternatívy pre 05133355001
Počet nájdených produktov: 1
Prehľad produktu
9-piece screwdriver set with individually tested, insulated screwdrivers as per IEC 60900. Individual testing in a water bath at 10,000 volts so as to ensure safe working at the permitted voltage of 1,000 volts. Kraftform Plus handle for pleasant, ergonomic working that makes blisters and calluses a thing of the past. Hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. Partially Lasertip: the tip literally bites itself into the screw head and prevents any slipping. „Take it easy“ Tool Finder: colour coding according to profile and size. The anti-roll feature prevents any bothersome rolling away at the workplace.
- Insulated VDE blades for secure work at 1,000 volts
- Smooth hard zones for high speed turning, soft grip zones for high torque transfer
- Take it easy tool finder: colour coding according to profile and size
- Hexagonal anti-roll feature against rolling away
- Lasertip tips for more secure fit in the screw head
Obsah
162 i PH VDE (1 x PH 2xPH, 2x100x100), 165 i PZ VDE (1 x PZ 2x100), 165 i PZ/S VDE (1 x # 1x80, 1 x # 2x100), 167 i TORX® VDE (1 x TX 15x80, 1 x TX 20x80, 1 x TX 25x100), 160 i VDE (1 x 0.4x2.5x80, 1 x 1.0x5.5x125).
Technické údaje
9 Pcs of VDE Screwdrivers with Handle
No SVHC (27-Jun-2024)
Kraftform Plus
Technické dokumenty (1)
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:Czech Republic
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
Certifikát zhody produktu