INFORMÁCIE O PRODUKTE
Alternatívy pre 05135961001
Počet nájdených produktov: 1
Prehľad produktu
7 Wera VDE iSS screwdrivers with reduced shaft diameter as well as partially slimmer handle design to enable work in confined working situations and to allow low-lying screw and spring elements to be reached and actuated; individually tested tools as per IEC 60900; individual testing in a water bath at 10,000 volts so as to ensure safe working at the permitted voltage of 1,000 volts. "Take it easy" Tool Finder: colour coding according to profile and size. The anti-roll feature prevents any bothersome rolling away at the workplace.
- Kraftform screwdrivers with reduced blade diameter as well as partially with slim handle design
- Allows screwdriving even in confined situations
- Kraftform handle for fast and ergonomic screwdriving
- Low-lying screw and spring elements can be reached and actuated
- Safe work at a voltage of 1,000 volts, individually tested
Obsah
160 iSS (1 x 0.8x4.0x100), 160 iS (1 x 1.0x5.5x125, 1 x 0.6x3.5x100), 162 iSS (1 x PH 1x80, 1 x PH 2x1000, 165 iSS PZ/S (1 x # 1x80, 1 x # 2x100).
Technické údaje
7 Pcs of VDE iSS Screwdrivers with Handle
No SVHC (27-Jun-2024)
Kraftform Plus
Technické dokumenty (1)
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:Czech Republic
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
Certifikát zhody produktu