INFORMÁCIE O PRODUKTE
Prehľad produktu
Wera Zyklop ratchet set in a strong metal case. The foam insert section keeps the tools safe. Zyklop ratchet with 1/4" drive: The 72 fine-pitched teeth make a low return angle of only 5° possible. The ratchet head pivots freely and can be locked into any position. It is even possible to work in very confined and difficult-to-access areas with enhanced hand clearance. In the 0° position the ratchet can be used as a conventional screwdriver. The screwdriving process is accelerated because of the gyrating mass design. The rotation-symmetric structure of the Kraftform handle and the free-turning sleeve reinforce this rapid twisting process. Furthermore, the design of the Kraftform handle fits perfectly into the hand, preventing hand injuries such as blisters and calluses.
- Combines five different types of a ratchet in one
- The screwdriving process is accelerated because of the gyrating mass design
- Can also be used as a conventional screwdriver
- Starter set with the required basic ratchet components
- Ergonomic Kraftform handle to prevent hand injuries such as blisters and calluses
Technické údaje
4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13mm, Universal Joint, Sliding T-Handle
No SVHC (27-Jun-2024)
-
Technické dokumenty (1)
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:Czech Republic
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
Certifikát zhody produktu