7 Teraz si môžete rezervovať tovar na sklade.
Množstvo | |
---|---|
1+ | 151,370 € |
INFORMÁCIE O PRODUKTE
Prehľad produktu
Incredibly compact set arrangement with many tools in a minimum of space. A completely new ratchet set feeling thanks to the unique textile boxes that are very robust and durable. They can be positioned upright for tidy storage on the workshop shelf. Additional surface protection due to textile outer material. Low weight and volume for simpler mobility. "Take it easy" Tool Finder with colour coding according to sizes.
- Fine-tooth design allows a small return angle of 5°
- Freely pivoting ratchet head, push button release and left/right switchover
- The Wera Zyklop Speed ratchet combines the advantages of five different types of ratchet in one. And it is a really fast mover.
- Set in robust textile box
- Take it easy tool finder with colour coding according to sizes
Aplikácie
Maintenance & Repair
Obsah
1 Zyklop speed ratchet with 1/4" drive, 9 Zyklop sockets, 1 Zyklop extension (long) with free-turning sleeve, 1 Wobble extension, 1 Adaptor with quick-release chuck and 15 Bits.
Technické údaje
1 Zyklops Speed Ratchet, 9 Zyklops Nuts, 1 Zyklops & 1 Wobble Extension, 1 Connecting Part, 15 Bits
No SVHC (27-Jun-2024)
-
Technické dokumenty (1)
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:Czech Republic
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
Certifikát zhody produktu