INFORMÁCIE O PRODUKTE
Prehľad produktu
Wera Zyklop ratchet set in a strong metal case. The foam insert section keeps the tools safe. Zyklop ratchet with 1/2" drive: The 72 fine-pitched teeth make a low return angle of only 5° possible. The ratchet head pivots freely and can be locked into any position. It is even possible to work in very confined and difficult-to-access areas with enhanced hand clearance. In the 0° position the ratchet can be used as a conventional screwdriver. The screwdriving process is accelerated because of the gyrating mass design. The rotation-symmetric structure of the Kraftform handle and the free-turning sleeve reinforce this rapid twisting process. Furthermore, the design of the Kraftform handle fits perfectly into the hand, preventing hand injuries such as blisters and calluses. Including bits, sockets, extensions, T-handle, universal joint.
- Combines five different types of a ratchet in one
- The screwdriving process is accelerated because of the gyrating mass design
- Can also be used as a conventional screwdriver
- Starter set with the required basic ratchet components
- Comes in a strong metal case
Technické údaje
10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22, 24, 27, 30, 32mm, Sliding T-Handle
No SVHC (27-Jun-2024)
-
Technické dokumenty (1)
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:Czech Republic
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
Certifikát zhody produktu