Vytlačiť stránku
K dispozícii na objednanie
Štandardná dodacia lehota výrobcu: Počet týždňov: 25
Množstvo | |
---|---|
10000+ | 0,014 € |
Cena za:Each (Supplied on Full Reel)
Minimum: 10000
Viacero: 10000
140,00 € (bez DPH)
Pridať katalógové číslo /poznámku riadka
Pridané k vášmu potvrdeniu objednávky, faktúre a dodaciemu listu iba pre túto objednávku.
Toto číslo sa pridá k vášmu potvrdeniu objednávky, faktúre, dodaciemu listu, webovému potvrdzovaciemu e-mailu a štítku produktu.
INFORMÁCIE O PRODUKTE
VýrobcaYAGEO
Výrobcovo č. položkyCC0402FRNPO9BN200
Objednávací kód3759356
SortimentCC Series
Karta technických údajov
Capacitance20pF
Voltage(DC)50V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 1%
Dielectric CharacteristicC0G / NP0
Product RangeCC Series
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Prehľad produktu
CC0402FRNPO9BN200 is a CC series Multilayer Ceramic Chip Capacitor (MLCC) with Class 1, NP0 dielectric material used for general purpose applications. This capacitor consists of a rectangular block of ceramic dielectric material containing several interleaved metal electrodes. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and covered with a layer of plated tin (NiSn). Suitable consumer electronics(tuners, television receivers, all types of cameras), telecommunications, data processing applications.
- Capacitance value is 20pF
- Capacitance tolerance is ±1%
- 0402 [1005 metric] capacitor case
- Voltage rating is 50V DC
- Operating temperature range from -55 to 125°C
- High stability and no capacitance aging
- High reliability with no polarity
- Insulation resistance (min) is 10Gohm
Technické údaje
Capacitance
20pF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.02mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
-
Voltage(DC)
50V
Capacitance Tolerance
± 1%
Product Range
CC Series
Product Width
0.5mm
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
Č. tarifu:85322400
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
Hmotnosť (kg):.000001
Sledovateľnosť produktu