Potrebujete viac?
| Množstvo | |
|---|---|
| 1+ | 84,040 € |
INFORMÁCIE O PRODUKTE
Prehľad produktu
148B-HDMI-DP-8K is a HDMI 2.1 to DisplayPort 1.4 adapter that connects an 8K 60Hz HDMI video source, such as a laptop or desktop, to a DisplayPort monitor. This 1ft (30cm) HDMI to DisplayPort video converter supports resolutions up to 7680 x 4320 at 60Hz. DSC support on the host is required to achieve maximum video performance. It supports HDR, HDCP 2.3, CEC, ARC, and 2-channel DisplayPort audio. Additionally, it supports lower resolutions such as 4K 120Hz, 4K 60Hz, and 1080p. This universal active adapter utilizes integrated or dedicated GPUs, enabling high-performance video with minimal CPU usage. It requires no drivers or software and works with any HDMI-enabled laptop, desktop, Ultrabook, MacBook, or Chromebook. It is compatible with any operating system, including Windows, macOS, Ubuntu, and ChromeOS. This HDMI to DP adapter features a 1ft (30cm) cable between the HDMI and DP connectors, reducing strain on ports and connectors.
- Convert a HDMI 2.1 source to a DisplayPort 1.4 output
- DSC is required for maximum performance
- No drivers/software
- Included 1.6ft/50cm USB cable connects to a USB-A port/wall charger (power is required)
- Supports HDR10/DSC 1.2a/CEC/ARC/2.1ch audio
- Utilize integrated/dedicated GPUs for high-performance video with minimal CPU usage
Technické údaje
HDMI Plug + USB Micro B Plug to DisplayPort Receptacle
300mm
-
1ft
Black
No SVHC (27-Jun-2024)
Technické dokumenty (1)
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:Vietnam
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
RoHS
Certifikát zhody produktu